Extech Instruments SDL800

Extech SDL800 Vibration Meter/Datalogger, Remote Sensor, SD Card, Excel Format, w/Case
$ 1,299
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments SDL800.

Newark

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

TME

Burklin Elektronik

Inventory History

3 month trend:
-61.64%

Descriptions

Descriptions of Extech Instruments SDL800 provided by its distributors.

Extech SDL800 Vibration Meter/Datalogger, Remote Sensor, SD Card, Excel Format, w/Case
Acceleration Range = 200 m/s² / Displacement Range = 2 mm / Display Type = LCD / Battery Type = 6x AA / Interface Type = RS232
VIBRATION METER /DATALOGGER, 10HZ - 1KHZ; Data Logger Type: Vibration Meter; No. of Channels: -; Reading Capacity: 20000000; Product Range: -; SVHC: No SVHC (20-Jun-2016)

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON