Extech Instruments SDL600

Extech SDL600 Sound Level Meter/Datalogger, Type 2, 130dB, Backlit LCD Display, 20M Data, Open Box
$ 769
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments SDL600.

Newark

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

TME

Burklin Elektronik

Inventory History

3 month trend:
-10.53%

Descriptions

Descriptions of Extech Instruments SDL600 provided by its distributors.

Extech SDL600 Sound Level Meter/Datalogger, Type 2, 130dB, Backlit LCD Display, 20M Data, Open Box
Sound Meter /Datalogger, 30 To 130 Db; Sound Level Min:30Db; Sound Level Max:130Db; Accuracy Db:1.4Db; Resolution (Db):-; Operating Temperature Min:-; Operating Temperature Max:-; Product Range:-; Svhc:No Svhc (20-Jun-2016); Externalrohs Compliant: Yes |Extech Instruments SDL600
Sound Level Min. dB = 30 / Sound Level Max. dB = 130 / Sound Level Accuracy dB = 1.4 / Accuracy Class = Class 2 / Response Time (Fast) ms = 125 / Response Time (Slow) s = 1 / Display Type = LCD / Battery Type = 6x AA / Frequency Measuring Range Max. kHz = 8 / Frequency Measuring Range Min. Hz = 31.5 / Built-in Calibrator = No

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON