Extech Instruments SDL200

Extech SDL200 Datalogging Thermometer, 4 Channel, 6 Thermocouple Types, RTD Probes, SD Card
$ 469
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments SDL200.

Newark

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+4.18%

Descriptions

Descriptions of Extech Instruments SDL200 provided by its distributors.

Extech SDL200 Datalogging Thermometer, 4 Channel, 6 Thermocouple Types, RTD Probes, SD Card
Datalogging Thermometer, 4Ch, 20Million; Data Logger Type:Thermometer; No. Of Channels:4Channels; Reading Capacity:20000000; Product Range:-; Svhc:No Svhc (20-Jun-2016) Rohs Compliant: Yes |Extech Instruments SDL200
Thermometer Type = Digital / Temperature Measuring Range Min. °C = -200 / Temperature Measuring Range Max. °C = 1700 / Accuracy °C = 1 / Inputs = 4 / Resolution °C = 0.1 / Display Type = Backlit LCD / Battery Type = 6x AA

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON