Extech Instruments RPM40

Combination Contact/Laser Photo Tachometer
$ 199.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments RPM40.

Electro Sonic

Datasheet1 page11 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Extech Instruments RPM40 provided by its distributors.

Combination Contact/Laser Photo Tachometer
Laser Tachometer,0.5 to 19,999 rpm
TACHOMETER FOR ROTATING SYSTEMS
Tachometer Dimensions L x W x H: 160 x 50 x 33 mm Rotational speed range, mechanical: 0.5...19999 rpm Rotational speed range, optical: 5...99999 rpm Speed range: 0.05...1999.9 m/min Weight: 182 g Delivery with: Battery / Reflective Tape Display: 5 Digits / LCD Electrical supply: 4 x LR03/AAA Measuring error, rotational speed, mechanical: ±0.1% Measuring error, rotational speed, optical: ±0.1% Sensor type: contact / optical Resolution, rotational speed, mechanical: 0.1 rpm Resolution, rotational speed, optical: 0.1 rpm

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON