Extech Instruments RPM10

Extech RPM10 Tachometer, Photo/Contact, w/Infrared Thermometer, RPM & Linear Surface Speed
$ 429
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments RPM10.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago

Burklin Elektronik

TME

Newark

Inventory History

3 month trend:
-7.35%

Descriptions

Descriptions of Extech Instruments RPM10 provided by its distributors.

Extech RPM10 Tachometer, Photo/Contact, w/Infrared Thermometer, RPM & Linear Surface Speed
TACHOMETER + IR THERMOMETER; RPM Measuring Range:10RPM to 99999RPM / 0.5RPM to 20000RPM; External Height:216mm; External Width:66mm; Detecting Distance Max:2m; External Depth:38mm; Operating Temperature Range:-20°C to +315°C
Tachometer-Infrared Thermometer; Rango De Medida De Rpm:0.5Rpm A 20000Rpm, 10Rpm A 99999Rpm; Altura Externa:216Mm; Precisión %:0.05%; Anchura Externa:66Mm; Tiempo De Muestreo:-; Distancia De Detección Máx.:2M; Color:Orange/Green |Extech Instruments RPM10
Rotational Speed Range - Optical = 10 ... 99999 rpm / Rotational Speed Accuracy - Optical % = 0.05 / Rotational Speed Accuracy - Mechanical % = 0.05 / Rotational Speed Range - Mechanical = 0.5 ... 20000 rpm / Rotational Speed Resolution - Optical min-1 = 0.1 / Rotational Speed Resolution - Mechanical min-1 = 0.1 / Length Range = 2 m / Display Type = LCD / Battery Type = 4x AA / Battery Life h = 100

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPM-10