Extech Instruments RHT510

Extech RHT510 Hygro-Thermometer Psychrometer, Backlit LCD, Air/Type-K/RH/WBT/DEW
$ 139
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments RHT510.

Newark

Datasheet1 page8 years ago

Burklin Elektronik

Inventory History

3 month trend:
+200%

Descriptions

Descriptions of Extech Instruments RHT510 provided by its distributors.

Extech RHT510 Hygro-Thermometer Psychrometer, Backlit LCD, Air/Type-K/RH/WBT/DEW
Hygro-Thermometer, 10 To 95%rh; Humidity Range:10% To 95% Relative Humidity; Accuracy %:4%; Resolution (°C):0.1°C; External Height:153Mm; External Width:58Mm; External Depth:25Mm; Product Range:-; Svhc:No Svhc (15-Jan-20 Rohs Compliant: Yes |Extech Instruments RHT510
Humidity Min. % = 0.95 / Humidity Max. % = 0.01 / Humidity Resolution = 0.1% / Temperature Measuring Range Min. °C = 0 / Temperature Resolution °C = 0.1 / Temperature Measuring Range Max. °C = 50 / Temperature Accuracy °C = 1.2 / Display Type = LCD / Sensor / Thermocouple Type = Type-K Thermocouple

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON