Extech Instruments RHT10

Extech RHT10 USB Datalogger, Humidity & Temperature, Up to 16000 Readings Each Parameter, Dew Point
$ 109
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments RHT10.

RS (Formerly Allied Electronics)

Datasheet1 page16 years ago

Farnell

element14 APAC

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+60.87%

Descriptions

Descriptions of Extech Instruments RHT10 provided by its distributors.

Extech RHT10 USB Datalogger, Humidity & Temperature, Up to 16000 Readings Each Parameter, Dew Point
HUMIDITY AND TEMPERATURE USB DATALOGGER;; HUMIDITY AND TEMPERATURE USB DATALOGGER; Reading Capacity: 32000; Input Voltage: -; Kit Contents: Complete with 3.6V Lithium battery and Windows 98, 2000, XP, and Vista compatible a
Channels = 2 / Measuring Temperature Min. °C = -40 / Measuring Temperature Max. °C = 70 / Other Measuring Ranges = Humidity: 0 ... 100% / Storage Capacity = 32000 Measurements / Battery Type = 1/2 AA / Interface Type = USB
Humidity And Temperature Usb Datalogger; Data Logger Type:Usb Temperature & Humidity; No. Of Channels/Inputs:1 Channel; Sensor/Measurement Type:Humidity, Temperature; Maximum Samples:-; Data Interface:Usb; Display Type:Led Rohs Compliant: Yes |Extech Instruments RHT10

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • RHT10.