Extech Instruments RH520B

Humidity+Temperature Chart Recorder with Detachable Probe
$ 305.403
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments RH520B.

Electro Sonic

Datasheet1 page5 years ago

Descriptions

Descriptions of Extech Instruments RH520B provided by its distributors.

Humidity+Temperature Chart Recorder with Detachable Probe
HUMIDITY & TEMPERATURE CHART RECORDER; No. of Channels:1 Channel; Bandwidth Min:-; Bandwidth Max:-; Accuracy:3%; Crest Factor:-; Resolution %:-; External Height:129mm; External Width:195mm; External Depth:22mm; Product Range:-
Channels = 1 / Measuring Temperature Min. °C = -30 / Measuring Temperature Max. °C = 60 / Other Measuring Ranges = Humidity: 1 ... 99% / Display Type = LCD / Storage Capacity = 49000 Measurements / Battery Type = 3x AA, 1.5 V / Interface Type = RS232 / Interface Type = USB

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON