Extech Instruments RH250W

Extech RH250W Hygro-Thermometer with Bluetooth ExView App Connectivity, Backlit LCD Display
$ 134
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments RH250W.

TME

Datasheet2 pages4 years ago
Datasheet1 page8 years ago

Inventory History

3 month trend:
-11.62%

Descriptions

Descriptions of Extech Instruments RH250W provided by its distributors.

Extech RH250W Hygro-Thermometer with Bluetooth ExView App Connectivity, Backlit LCD Display
Humidity Meter, 28 H X53 W X150 D; Humidity Range:0% To 100% Relative Humidity; Accuracy:5%; Resolution (°C):0.1°C; External Height:28Mm; External Width:53Mm; External Depth:150Mm; Product Range:250W Series |Extech Instruments RH250W
Humidity Min. % = 0 / Humidity Max. % = 100 / Humidity Resolution = 0.1% / Temperature Measuring Range Min. °C = -10 / Temperature Measuring Range Max. °C = 60 / Temperature Resolution °C = 0.1 / Temperature Accuracy °C = 1 / Display Type = Backlit LCD / Inputs = 1 / Sensor / Thermocouple Type = Built-In / Battery Type = 3x AAA, 1.5 V / Interface Type = Bluetooth

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON