Extech Instruments RF153

Refractometer, Brix Type, 0.1 Resolution
$ 293.751
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments RF153.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Burklin Elektronik

Descriptions

Descriptions of Extech Instruments RF153 provided by its distributors.

Refractometer,Brix Type,0.1 Resolution
Digital Brix Refractometer, 0-53% Brix; Conductivity Range:-; Tds Range Max:-; Salinity Range Max:-; Temperature Measuring Range:+4°C To 60°C; External Height:113Mm; External Width:60Mm; External Depth:38Mm; Product Range:- Rohs Compliant: Yes |Extech Instruments RF153
Temperature Measuring Range Min. °C = 4 / Temperature Measuring Range Max. °C = 60 / Display Type = LCD, Dual / Battery Type = 2x AAA

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON