Extech Instruments RD300

Extech RD300 Refrigerant Leak Detector, LED Display, Field Replaceable Sensor, LED Light Tip
$ 248.866
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments RD300.

Newark

Datasheet1 page12 years ago

TME

Burklin Elektronik

Descriptions

Descriptions of Extech Instruments RD300 provided by its distributors.

Extech RD300 Refrigerant Leak Detector, LED Display, Field Replaceable Sensor, LED Light Tip
Meter Type = Refrigerant Leak Detector / Detection Method = Refrigerant / Display Type = LED / Audible Alarm = No
Extech Refrigerant leak detector, RD300
Refrigerant Leak Detector,0.25 oz./yr.
GAS ANALYZER COMBUSTIBLE GASES
Detector, Refrigerant, Heated Diode; Gas Detector Type:Single Gas; No. Of Sensors:1; Audio Alarm Level:-; Operating Temperature Min:0°C; Operating Temperature Max:50°C; Humidity Range:-; Product Range:- Rohs Compliant: Yes |Extech Instruments RD300

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON