Extech Instruments PRC30

Extech PRC30 Multifunction Process Calibrator, Backlit LCD, 24V Loop Power
$ 729
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments PRC30.

Newark

Datasheet2 pages12 years ago
Datasheet2 pages13 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-32.80%

Descriptions

Descriptions of Extech Instruments PRC30 provided by its distributors.

Extech PRC30 Multifunction Process Calibrator, Backlit LCD, 24V Loop Power
MULTI-FUNCTION, PROCESS CALIBRATOR, 0-24MA, 0-20V, 0.01% ACCURACY, PRC SERIES
Temperature Calibrator,to2498 Degrees F
EXTECH PRC30 MULTIFUNCTION CALIBRATOR
CALIBRATOR MULTIPLE MEASUREMENTS
Multifunction Calibrator; Calibration Type:Temperature; External Height:159Mm; External Width:80Mm; External Depth:44Mm; Accuracy:-; Weight:236G; Operating Temperature Min:5°C; Operating Temperature Max:40°C; Product Range:- Rohs Compliant: Yes |Extech Instruments PRC30

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON