Extech Instruments PRC10

Extech PRC10 Current Calibrator/Meter, 24 mA, 24V DC, Backlit LCD, Banana I/O Ports
$ 489
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments PRC10.

Newark

Datasheet1 page12 years ago
Datasheet1 page13 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+100%

Descriptions

Descriptions of Extech Instruments PRC10 provided by its distributors.

Extech PRC10 Current Calibrator/Meter, 24 mA, 24V DC, Backlit LCD, Banana I/O Ports
CURRENT CALIBRATOR,0-24MA,0.01% ACCURACY, LCD DISPLAY, PRC SERIES
Process Calibrator,Current,24 mA
EXTECH PRC10 CURRENT CALIBRATOR
Calibrator, Current/Volt, 0-24Ma, 24Vdc; Calibration Type:Current, Voltage; External Height:159Mm; External Width:80Mm; External Depth:44Mm; Accuracy:0.01% ± 1Digit; Weight:232G; Operating Temperature Min:5°C; Product Range:- Rohs Compliant: Yes |Extech Instruments PRC10

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON