Extech Instruments PM120

Power Monitor, 100 to 150VAC
$ 41.087
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments PM120.

Electro Sonic

Datasheet1 page8 years ago

Descriptions

Descriptions of Extech Instruments PM120 provided by its distributors.

Power Monitor,100 to 150VAC
PM120 Power Monitor
POWER MONITOR, 100-150VAC, 15A, 1.8KW; Analyzer Functions:Current, Energy, Frequency, Power, Power Factor, Voltage; No. of Channels:-; Voltage Range rms:100V to 150V; Bandwidth:-; External Height:130mm; External Width:65mm RoHS Compliant: Yes

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON