Extech Instruments PH100

Extech PH100 ExStik pH Meter, LCD Display, 15 Readings Memory, Auto Power Off, Data Hold
$ 124
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments PH100.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago

Burklin Elektronik

Mouser

Inventory History

3 month trend:
-32.91%

Descriptions

Descriptions of Extech Instruments PH100 provided by its distributors.

Extech PH100 ExStik pH Meter, LCD Display, 15 Readings Memory, Auto Power Off, Data Hold
ExStick Pocket pH Tester:pH Range 0.00 -14.00, Waterproof, 3 Calibration Points, Accurate to 0.01 pH
PH METER,BARGRAPH, TEMP FLAT PH ELECTRODE,+ SENSOR CAP
Bridge Rectifier Diode, 5A, 1000V V(RRM)
Environmental Testers EXSTIK PH METER
PH Meter, PH100 Waterproof ExStik
PH METER, 0 TO 14PH, 0.01PH, +/-1DEG C; pH Measuring Ranges:0pH to 14pH; Resolution (± pH):0.01; Accuracy (± pH):0.01; Sampling Time:-; Operating Temperature Min:-5°C; Operating Temperature Max:90°C; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON