Extech Instruments MO55

Extech MO55 Moisture Meter, Pin/Pinless Combination, 1" Depth, Audible Alert, Data Hold
$ 121.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments MO55.

Newark

Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-41.07%

Descriptions

Descriptions of Extech Instruments MO55 provided by its distributors.

Extech MO55 Moisture Meter, Pin/Pinless Combination, 1" Depth, Audible Alert, Data Hold
PIN & PINLESS MOISTURE METER, 0-99.9%; Moisture Content: 0% to 99.9%; Resolution %: 0.1%; Operating Temperature Min: 5°C; Operating Temperature Max: 45°C; External ; Available until stocks are exhausted Alternative available
Meter, Moisture, 0 To 99, 0.1%; Moisture Content:5% To 50%, 0% To 99%; Resolution %:0.1%; Operating Temperature Min:5°C; Operating Temperature Max:45°C; External Height:170Mm; External Depth:30Mm; External Width:65Mm; Product Range:-Rohs Compliant: Yes |Extech Instruments MO55
Moisture Content Range Min. % = 0 / Moisture Content Range Max. % = 99.9 / Moisture Resolution % = 0.1 / Inputs = 1 / Sensor / Thermocouple Type = Contact Pins / Sensor / Thermocouple Type = Pinless Sensor / Battery Type = 1x 9 V

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON