Extech Instruments MN47

12 Function Compact Multimeter with Non Contact Voltage Dectector and Large LCD Display
$ 59.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments MN47.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Extech Instruments MN47 provided by its distributors.

12 Function Compact Multimeter with Non Contact Voltage Dectector and Large LCD Display
Autoranging Multimeter + Voltage Detecter
AUTORANGING COMPACT DIGITAL MULT
EXTECH MN47 Digital Multimeter, 600V, 10A, 40 MOhms. More details: Digital Multimeter, Compact, Max. AC Volts 600, Max. DC Volts 600, Max. AC Amps 10, Max. DC Amps 10, Max. Ohms 40 megohm, Basic DC Accuracy +/-0.50 Percent, Counts 4000, Battery Type 9V Alkaline, Safety Rating CAT III 600V, Audible Continuity Yes, AC Response Average, Capacitance Range 1pF to 100uF, Frequency Counter Range 0.001 Hz to 5 MHz, Min./Max. Memory No, Peak Hold No, Data Logging No, Interface None, Data Hold Yes, Bar Graph No, Display LCD, Auto Ranging Yes

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON