Descriptions of Extech Instruments MN42 provided by its distributors.
Dmm, Handheld, Manual, Average; Dmm Functions:dc Current, Ac/dc Voltage, Continuity, Diode, Resistance; No. Of Digits:-; Dmm Response Type:average; Display Count:2000; Range Selection:manual; Voltage Measure Dc Max:600V
EXTECH MN42 Digital Multimeter, 600V, 2 MOhms. More details: Digital Multimeter, Compact, Max. AC Volts 600, Max. DC Volts 600, Max. DC Amps 10, Max. Ohms 2 megohm, Basic DC Accuracy +/-0.50 Percent, Counts 2000, Battery Type 9V Alkaline, Safety Rating CAT III 600V, Audible Continuity Yes, AC Response Average, Min./Max. Memory No, Peak Hold No, Data Logging No, Interface None, Data Hold No, Bar Graph No, Display LCD, Auto Ranging No, Temp. Range No Temp, Special Features Non Contact Voltage Detector, 1.5V and 9V Battery Tests, Diode Test Yes