Extech Instruments MN26T

Extech 4000-Count, 12-Function Multimeter with Autorange
$ 47.878
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments MN26T.

RS (Formerly Allied Electronics)

Datasheet1 page14 years ago

All-Spec

Mouser

Jameco

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Extech Instruments MN26T provided by its distributors.

Extech 4000-Count, 12-Function Multimeter with Autorange
DMM, HANDHELD, AUTO, 10A; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature; No. of Digits:-; DMM Response Type:-; Display Count:4000; Range Selection:Auto RoHS Compliant: Yes
EXTECH MN26T Digital Multimeter, 600V, 10A, 2 MOhms. More details: Digital Multimeter, Full Size, Max. AC Volts 600, Max. DC Volts 600, Max. AC Amps 10, Max. DC Amps 10, Max. Ohms 2 megaohm, Basic DC Accuracy +/-1 Percent, Counts 4000, Battery Type AAA Alkaline, Safety Rating CAT II 600V, Audible Continuity Yes, AC Response Average, Capacitance Range 200uF, Frequency Counter Range 10 MHz, Display LCD, Auto Ranging Yes, Temp. Range 0 to 1400 Degrees F (0 to 760 Degrees C), Special Features Overload Protection and Indication, Duty Cycle 0.1 to 99.9 Percent

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON