Extech Instruments MN16A

Digital Mini MultiMeter with 10 Functions and Large Easy To Read Display
$ 50.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments MN16A.

RS (Formerly Allied Electronics)

Datasheet1 page14 years ago

All-Spec

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Extech Instruments MN16A provided by its distributors.

Digital Mini MultiMeter with 10 Functions and Large Easy To Read Display
DMM, HANDHELD, AUTO, 10A; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature; No. of Digits:-; DMM Response Type:-; Display Count:-; Range Selection:Auto RoHS Compliant: Yes
EXTECH MN16A Digital Multimeter, 40 MOhms, 600V, 10A. More details: Digital Multimeter, Compact, Max. AC Volts 600, Max. DC Volts 600, Max. AC Amps 10, Max. DC Amps 10, Max. Ohms 40M, Basic DC Accuracy +/-1.2 Percent, Counts 4000, Battery Type AAA Alkanlie, Safety Rating CAT III 600V, Audible Continuity Yes, AC Response Average, Capacitance Range 0.01nF to 100uF, Frequency Counter Range 0.001 Hz to 5 MHz, Data Hold Yes, Display LCD, Auto Ranging Yes, Temp. Range -4 to 1400 Degrees F (-20 to 760 Degrees C), Special Features Data Hold Locks Reading In The Display

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON