Extech Instruments MA640-K

Industrial Phase Rotation and AC/DC Clamp Meter Test Kit with Non-Contact Voltage Detector
$ 237.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments MA640-K.

RS (Formerly Allied Electronics)

Datasheet1 page0 years ago

Newark

All-Spec

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Extech Instruments MA640-K provided by its distributors.

Industrial Phase Rotation and AC/DC Clamp Meter Test Kit with Non-Contact Voltage Detector
Phase Rotation/Clamp Meter Kit
CURRENT CLAMP METER CAT III 600V
Multimeter, Digital, Clamp, 4 Digit; Kit Contents:extech Cat Dmm, Ma640 Clamp Meter, Dv25 Voltage Detector, Type K Thermocouple, Adaptor; Product Range:-; Current Ac Max:600A; Current Measuring Range Ac:600A; Dmm Functions:ac Voltagerohs Compliant: Na

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MA640K