Extech Instruments MA640

MA600 Series True RMS AC/DC Clamp Meter with Non-Contact Voltage Detector, 600A/600V
$ 164.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments MA640.

RS (Formerly Allied Electronics)

Datasheet1 page14 years ago

All-Spec

TME

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Extech Instruments MA640 provided by its distributors.

MA600 Series True RMS AC/DC Clamp Meter with Non-Contact Voltage Detector, 600A/600V
DMM, CLAMP, AUTO, 600A, 4DIGIT; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature; Current Measure AC Max:600A; Voltage Measure AC Max:600V; Voltage Measure DC Max:600V
EXTECH MA640 Clamp Meter, 600A, 60 MOhms. More details: Clamp Meter, Digital, Clamp Meter Jaw Style Clamp On, Max. AC Amps 600, Max. DC Amps 600, Max. AC Volts 600, Max. DC Volts 600, Max. Ohms 60M, Jaw Capacity 1-1/2 In., Temp. Range -4 Degrees to 1400 Degrees F, Counts 6000, Battery Type 9V, Safety Rating CAT III 600V, AC Response TRMS, Audible Continuity Yes, Capacitance 0.010nF to 4000uF, Frequency Counter 0.001 Hz to 10 kHz, Memory Max/Min, Bar Graph Yes, Display Backlit LCD, Includes Soft Carrying Case, Test Leads, Battery, Instructions

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON