Extech Instruments MA61

Clamp Meter, Backlit LCD, 60 A, 0.7 in (18 mm) Jaw Capacity, Cat III 300V Safety Rating
$ 99.135
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments MA61.

Newark

Datasheet1 page10 years ago

Descriptions

Descriptions of Extech Instruments MA61 provided by its distributors.

Clamp Meter, Backlit LCD, 60 A, 0.7 in (18 mm) Jaw Capacity, Cat III 300V Safety Rating
CLAMP METER, 60A, 17MM, MANUAL; DMM Functions: AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance; Current Measure AC Max: 60A; Voltage Measure AC Max: 600V; Voltage Measure DC Max: 600V; Resistance Measure Max: 60Mohm; DMM Response Type: True RMS; Range Selection: Manual; No. of Digits: 4; Jaw Opening Max: 17mm; Product Range: -; SVHC: No SVHC (20-Jun-2016)
Type of Measurement = TRMS / Current Measuring Range Max. - AC A = 60 / Current Measuring Range Min. - AC mA = 600 / Voltage Measuring Range = AC: 6 ... 600 V / Voltage Measuring Range = DC: 600 mV ... 600 V / Resistance Measuring Range Min. Ohm = 600 / Resistance Measuring Range Max. MOhm = 60 / Frequency Measuring Range Min. Hz = 10 / Frequency Measuring Range Max. kHz = 60 / Capacitance Min. nF = 6.2 / Capacitance Max. uF = 62000 / Jaw Opening Size mm = 17 / Other Measuring Ranges = Non-Contact Voltage: 100 ... 600 VAC / Other Measuring Ranges = Diode Test: 3.2 V / Range Selection = Auto / Display Type = LCD / Safety Category = CAT II 600 V / Safety Category = CAT III 300 V / Battery Type = 2x AAA

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON