Extech Instruments MA250

Clamp Meter, 200A AC + Ncv
$ 79.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments MA250.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago

Newark

TME

Descriptions

Descriptions of Extech Instruments MA250 provided by its distributors.

CLAMP METER, 200A AC + NCV
Multimeter, Digital, Clamp, 4 Digit; Dmm Functions:Ac Current, Ac/Dc Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature; Current Measure Ac Max:200A; Voltage Measure Ac Max:600V; Voltage Measure Dc Max:600V Rohs Compliant: Na |Extech Instruments MA250
EXTECH MA250 Clamp Meter, 200A, 40 MOhms. More details: Clamp Meter, Digital, Clamp Meter Jaw Style Clamp On, Max. AC Amps 200, Max. DC Amps 200, Max. AC Volts 600, Max. DC Volts 600, Max. Ohms 40M, Jaw Capacity 1-1/4 In., Temp. Range -4 Degrees to 1400 Degrees F (-20 Degrees to 760 Degrees C), Counts 4000, Battery Type AAA, Safety Rating CAT III 600V, CAT II 1000V, AC Response Average, Audible Continuity Yes, Capacitance 40nF, Frequency Counter 1 Hz to 10 KHz, Display LCD

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON