Extech Instruments MA1500

Extech MA1500 Clamp Meter, NCV, True RMS, 1500A AC/DC, 40mF, 40MHz, 40MOhms, 2.0" Jaw Size
$ 249
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments MA1500.

RS (Formerly Allied Electronics)

Datasheet1 page0 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Extech Instruments MA1500 provided by its distributors.

Extech MA1500 Clamp Meter, NCV, True RMS, 1500A AC/DC, 40mF, 40MHz, 40MOhms, 2.0" Jaw Size
TRMS AC/DC clamp meter MA1500, 1500 A (DC), 1500 A (AC), 1000 V (DC), 750 V (AC), opening 52 mm, CAT III 1000 V, CAT IV 600 V
CLAMP METER, AC/DC, 1500A; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature; Current Measure AC Max:1.5kA; Voltage Measure AC Max:750V; Voltage Measure DC Max:1kV; DMM Type:ClampRoHS Compliant: Yes

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON