Extech Instruments MA140

EXTECH MA140 Clamp Meter, LCD, 300 A, 0.8 in (20 mm) Jaw Capacity, Cat III 600V
$ 111.147
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments MA140.

Newark

Datasheet1 page10 years ago

Descriptions

Descriptions of Extech Instruments MA140 provided by its distributors.

EXTECH MA140 Clamp Meter, LCD, 300 A, 0.8 in (20 mm) Jaw Capacity, Cat III 600V
TRUE RMS 300A MINI AC CLAMP METER + NCV
True RMS 300 Amp AC Clamp Meter
CURRENT CLAMP METER CAT III 600V
DMM, CLAMP, AUTO, 300A, 4DIGIT; DMM Functions:AC Current; Current Measure AC Max:300A; Voltage Measure AC Max:-; Voltage Measure DC Max:-; Resistance Measure Max:-; DMM Response Type:True RMS; Range Selection:Auto; No. of Digits:4 RoHS Compliant: Yes

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON