Extech Instruments LT45

Extech LT45 Light Meter, Color/White LED, Foot-Candle/Lux, Max/Min Data Hold, Color Corrected
$ 359
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments LT45.

Newark

Datasheet1 page11 years ago
Datasheet1 page12 years ago

X-ON

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.18%

Descriptions

Descriptions of Extech Instruments LT45 provided by its distributors.

Extech LT45 Light Meter, Color/White LED, Foot-Candle/Lux, Max/Min Data Hold, Color Corrected
Colour Led Light Meter, 400000Lx, 3%; Medida Máx.:400000Lx; Resolución (Lx):-; Precisión %:3%; Altura Externa:130Mm; Anchura Externa:55Mm; Profundidad Externa:38Mm |Extech Instruments LT45
Lux Measuring Range Min. Lux = 400 / Lux Measuring Range Max. Lux = 400000 / Lux Accuracy (±) % = 3 / Storage Capacity = 99 Measurements / Display Type = LED / Battery Type = 1x 9 V / Cable Length m = 1.5

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON