Extech Instruments IRC130

EXTECH IRC130 Infrared Thermometer, 2.4 in TFT Color LCD, -20 Degrees to 1202
$ 620.462

Price and Stock

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Extech Instruments IRC130 provided by its distributors.

EXTECH IRC130 Infrared Thermometer, 2.4 in TFT Color LCD, -20 Degrees to 1202
Thermal Imager Ir Thermometer With Msx; Accuracy:1%; Operating Temperature Min:-; Operating Temperature Max:-; Product Range:- |Extech Instruments IRC130
Temperature Measuring Range Min. °C = -25 / Temperature Measuring Range Max. °C = 650 / Detector Resolution = 80 x 60 / Field of View = 51 x 66° / Focus Type = Fixed / Focus Distance Min. mm = 300 / Interface Type = USB / Thermal Sensitivity mK = 70 / Temperature Accuracy % = 1 / Display Type = LCD / Display Resolution = 320 x 240 / Display Size " = 2.4 / Image Capture Frequency Hz = 8.7 / Image Storage = Internal Memory / Emission Factor = 0.99 / Protection Rating = IP54

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON