Extech Instruments IR300UV

IR Thermometer with UV Leak Detector
$ 159.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments IR300UV.

Newark

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Extech Instruments IR300UV provided by its distributors.

IR Thermometer with UV Leak Detector
Infrared Thermometer, -30 To 500 Deg C; Temperature Measuring Range:-30°C To +500°C; Accuracy %:1.5°C; Operating Temperature Min:0°C; Operating Temperature Max:50°C; Product Range:- Rohs Compliant: Yes |Extech Instruments IR300UV
IR-Thermometer Dimensions L x W x H: 185 x 54 x 104 mm Temperature range: -30 ... 500 °C Weight: 300 g Electrical supply: 3 x LR6/AA Emission factor: 0.1...1 Instrument functions: Laser Pointer / Flashlight / UV Leak Detector / Non-Contact Infrared Thermometer Optical resolution: 12:1 Sensor type/thermocouples: Infrared
EXTECH IR300UV IR Therm, 1" @ 12", -22 to 932 Deg. F. More details: Infrared Thermometer, Temp. Range (F) -22 Degrees to 932 Degrees F, Focus Spot Size and Distance 1 In. @ 12 In., Accuracy +/-1.5 Percent of Reading, Emissivity Adjustable 0.10 to 1.00, Includes (3) AA Batteries, Instructions, Laser Sighting Coaxial, Battery Type (3) AA, Alarm High/Low, Display Multifunction LCD, Temp. Range (C) -30 Degrees to 500 Degrees C

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON