Extech Instruments IR270

Extech IR270 IR Thermometer, -4 to 1202F(-20 to 650C), 12: 1 Spot Ratio, Color Alert, IR Series
$ 96.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments IR270.

RS (Formerly Allied Electronics)

Datasheet1 page8 years ago

Burklin Elektronik

Inventory History

3 month trend:
-36.84%

Descriptions

Descriptions of Extech Instruments IR270 provided by its distributors.

Extech IR270 IR Thermometer, -4 to 1202F(-20 to 650C), 12:1 Spot Ratio, Color Alert, IR Series
IR THERMOMETER, -20 TO 650 DEG C; Temperature Measuring Range:-20¡ãC to +650¡ãC; Accuracy %:1%; Operating Temperature Min:-20¡ãC; Operating Temperature Max:650¡ãC; Product Range:-; SVHC:No SVHC (15-Jan-2019)
Accuracy % = 1 / IR Temperature Range Min. °C = -20 / IR Temperature Range Max. °C = 650 / Resolution °C = 0.1 / Response Time ms = 150 / Temperature Scale = Centigrade or Fahrenheit / Distance to Spot Ratio = 12:1 / Display Type = LCD / Data Storage = Yes / Battery Type = 1x 9 V

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON