Extech Instruments IR260

Infrared Thermometer, 0.1 deg. F/C Res.
$ 76.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments IR260.

Newark

Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Extech Instruments IR260 provided by its distributors.

Infrared Thermometer,0.1 deg. F/C Res.
COMPACT INRARED THERMOMETER, IR200 SERIES
12:1 COMPACT INFRARED THERMOMETE
INFRARED THERMOMETER, -20 TO 400 DEG C; Temperature Measuring Range:-20°C to +400°C; Accuracy:2%; Operating Temperature Min:0°C; Operating Temperature Max:40°C; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON