Extech Instruments HT200

Extech HT200 Thermometer: Wet Bulb Globe, Humidity & Air Temp Monitor
$ 299
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments HT200.

Electro Sonic

Datasheet1 page11 years ago

Burklin Elektronik

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Extech Instruments HT200 provided by its distributors.

Extech HT200 Thermometer: Wet Bulb Globe, Humidity & Air Temp Monitor
Extech HT200 Heat Stress Wet Bulb Globe Temperature Meter, TG/RH/TA/WT/DEW, Min/Max and Data Hold
HEAT STRESS WBGT METER, 1 TO 99% RH, 3% ROHS COMPLIANT: YES
Heat Stress (WGBT) Wet Bulb Globe Temperature Meter
Heat Stress Monitor,32 to 122 Degrees F
热应力 WBGT 表, 1 至 99% RH, 3%;
SPECIALTY HEAT STRESS WBGT METER
Humidity Min. % = 1 / Humidity Max. % = 99 / Humidity Resolution = 0.1% / Temperature Measuring Range Min. °C = 0 / Temperature Measuring Range Max. °C = 59 / Temperature Resolution °C = 0.1 / Temperature Accuracy °C = 1.5 / Display Type = Backlit LCD / Battery Type = 1x 9 V

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON