Extech Instruments HDV620

High Definition Videoscope 5.8Mm Diamet |Extech Instruments HDV620
$ 2,032.213
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments HDV620.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago

Burklin Elektronik

TME

Descriptions

Descriptions of Extech Instruments HDV620 provided by its distributors.

High Definition Videoscope 5.8Mm Diamet |Extech Instruments HDV620
HDV620 HD VideoScope Kit with HDV600 Monitor and 5.8mm Semi- Probe
High Definition Video Borescope / Inspection Camera with Color TFT LCD Monitor and 5.8mm Camera Head
Video Borescope,5.7 In,39 In Shaft
VideoScope Dimensions L x W x H: 241 x 178 x 70 mm Dimensions, sensor ø x L: 5.8 x 1000 mm Focus distance: 15...60 mm Delivery with: Hard Case / Memory Card / Output Cable / Power Supply / Probes / Rechargeable Battery / USB Cable Display: 5.7" Colour LCD Electrical supply: Li-ion battery / 100...240 V @ 50...60 Hz Image storage: SD Card Interfaces: USB 1.1 / AV-out / Wireless Protection rating: IP57 Field of view: 65 ° No. of pixels: 307200 Pixel

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON