Extech Instruments HD300-NIST

Thermo-Anemometer W/Nist, Hd300 |Extech Instruments HD300-NIST
$ 544.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments HD300-NIST.

RS (Formerly Allied Electronics)

Datasheet1 page0 years ago

Descriptions

Descriptions of Extech Instruments HD300-NIST provided by its distributors.

Thermo-Anemometer W/Nist, Hd300 |Extech Instruments HD300-NIST
Thermo-Anemometer W/NIST, HD300- PLEASE NOTE: If not in stock: NIST calibration takes between 7-14 days once stock is available.
EXTECH HD300-NIST Anemometer with IR Temperature. More details: Anemometer with IR Temperature, Rotating Vane Sensing Method, Data Logging No, Humidity Sensing No, Velocity (FPM) 80 to 5900, Velocity (MPS) 0.4 to 30, Velocity (MPH) 0.9 to 67, Velocity (KPH) 1.4 to 108, Velocity (Knots) 0.8 to 58, Air Velocity Accuracy +/-3 Percent, Air Volume 0 to 999, 900 cfm, Temp. Range -58 Degrees to 932 Degrees F, Probe Size 1.75 In. dia., Cord Length 3.9 ft., Data Hold Yes, Auto Power Off Yes, Interface USB, Calibration Certificate NIST

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • HD300NIST