Extech Instruments EX900

Extech EX900 ExStik 4-in-1 Kit, Chlorine/pH/ORP/Temperature, 3-1/2 Digit, Digital Display
$ 339
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments EX900.

Master Electronics

Datasheet1 page16 years ago

Electro Sonic

Burklin Elektronik

Mouser

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Extech Instruments EX900 provided by its distributors.

Extech EX900 ExStik 4-in-1 Kit, Chlorine/pH/ORP/Temperature, 3-1/2 Digit, Digital Display
WATER QUALITY METER KIT, 0-14PH, 0.01PH ROHS COMPLIANT: YES
Environmental Testers EXSTIK 4 IN 1 KIT (
ExStik 4 In 1 Kit (CL, PH, ORP, Temp)
Temperature Measuring Range Min. °C = -5 / Temperature Measuring Range Max. °C = 90 / Other Measuring Ranges = pH: 0 ... 14 pH / Other Measuring Ranges = Chlorine: 0.01 ... 10 ppm / Display Type = Backlit LCD / Battery Type = 4x CR2032

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON