Extech Instruments EX850

Trms 1000A W/cat Iv Ac/dc Clamp Meter W/ir And Bluetooth
$ 299.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments EX850.

RS (Formerly Allied Electronics)

Datasheet2 pages12 years ago

Descriptions

Descriptions of Extech Instruments EX850 provided by its distributors.

TRMS 1000A W/CAT IV AC/DC CLAMP METER W/IR And BLUETOOTH
DMM, CLAMP, AUTO/MANUAL, 1KA, 4DIGIT; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature; Current Measure AC Max:1kA; Voltage Measure AC Max:1kV; Voltage Measure DC Max:1kV RoHS Compliant: Yes
EXTECH EX850 Clamp Meter, TRMS, with Bluetooth. More details: Clamp Meter, Digital, Clamp Meter Jaw Style Clamp On, Max. AC Amps 1000, Max. DC Amps 1000, Max. AC Volts 1000, Max. DC Volts 1000, Max. Ohms 40 megohm, Jaw Capacity 1-11/16 In., Temp. Range -4 Degrees to 1400 Degrees F, Counts 4000, Battery Type 9V, Safety Rating CAT IV 600V, Calibration Certificate No, AC Response TRMS, Audible Continuity Yes, Diode Test Yes, Capacitance 40mF, Frequency Counter 4 kHz, Memory Transmits Readings to An Android Device, Peak Hold Yes, Bar Graph No

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON