Extech Instruments EX840A-NIST

CLAMP METER, TRUE RMS, 1KA, 1KV; Available until stocks are exhausted
$ 484

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Extech Instruments EX840A-NIST provided by its distributors.

CLAMP METER, TRUE RMS, 1KA, 1KV; Available until stocks are exhausted
Clamp Meter, True Rms, 1Ka, 1Kv; Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature; Current Measure Ac Max:1Ka; Voltage Measure Ac Max:1Kv; Voltage Measure Dc Max:1Kv |Extech Instruments EX840A-NIST
Display Count = 6000 / Measuring Voltage - AC Max. kV = 1 / Measuring Voltage - DC Max. kV = 1 / Current Measuring Range Max. - AC kA = 1 / Current Measuring Range Max. - DC kA = 1 / Resistance Measuring Range Max. MOhm = 60 / Frequency Max. kHz = 100 / Capacitance Max. uF = 40000 / Temperature Measuring Range Min. °C = -20 / Temperature Measuring Range Max. °C = 760 / Multimeter Measurement = True-RMS / Additional Measuring Functions = Continuity Test / Series = EX8xxA / Safety Category = CAT IV 600 V / Battery Type = 1x 9 V / Weight g = 396

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON