Display Count = 6000 / Measuring Voltage - AC Max. kV = 1 / Measuring Voltage - DC Max. kV = 1 / Current Measuring Range Max. - AC kA = 1 / Current Measuring Range Max. - DC kA = 1 / Resistance Measuring Range Max. MOhm = 60 / Frequency Max. kHz = 100 / Capacitance Max. uF = 40000 / Temperature Measuring Range Min. °C = -20 / Temperature Measuring Range Max. °C = 760 / Multimeter Measurement = True-RMS / Additional Measuring Functions = Continuity Test / Series = EX8xxA / Safety Category = CAT IV 600 V / Battery Type = 1x 9 V / Weight g = 396
Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names: