Extech Instruments EX830

Extech EX830 Clamp Meter, AC/DC, Infrared Thermometer, True RMS, 1000A, Multimeter Function
$ 239.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments EX830.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago
Datasheet13 pages20 years ago

Master Electronics

Burklin Elektronik

element14 APAC

element14

Inventory History

3 month trend:
-22.22%

Descriptions

Descriptions of Extech Instruments EX830 provided by its distributors.

Extech EX830 Clamp Meter, AC/DC, Infrared Thermometer, True RMS, 1000A, Multimeter Function
Multimeter, Digital, Clamp; Funciones Dmm:Intensidad/Tensión Ca/Cc, Capacidad, Continuidad, Frecuencia, Resistencia, Temperatura; Medida De Corriente Ac Máx.:1Ka; Medida De Tensión Ac Máx.:600V; Medida De Tensión Dc Máx.:600V |Extech Instruments EX830
CLAMP METER + IR THERMOMETER; DMM Type:Clamp; Voltage Measuring Range DC:0.1mV to 600V; Voltage Measuring Range AC:0.1mV to 600V; Resistance Measuring Range:0.1ohm to 40Mohm; Frequency Measuring Range:1Hz to 4kHz; Capacitance Measuring Range:0.001nF to 40mF; Temperature Measuring Range:-50°C to +270°C; DMM Response Type:True RMS; Ranging:Auto, Manual; Display Count:4000; Accuracy %:3%; Battery Size Code:9V PP3; Current AC Max:1kA; Current Range AC:1000A; Current Range DC:1000A; DC Current Max:1kA; Safety Category:CAT III 600V; Series:EX; Temperature Measuring Range:-50°C to +270°C
Type of Measurement = TRMS AC / Current Measuring Range Max. - AC kA = 1 / Current Measuring Range Min. - AC mA = 100 / Current Measuring Range Max. - DC kA = 1 / Current Measuring Range Min. - DC mA = 100 / Voltage Measuring Range = AC: 100 uV ... 600 V / Voltage Measuring Range = DC: 100 uV ... 600 V / Resistance Measuring Range Min. mOhm = 100 / Resistance Measuring Range Max. MOhm = 40 / Frequency Measuring Range Min. Hz = 1 / Frequency Measuring Range Max. kHz = 4 / Capacitance Min. pF = 1 / Capacitance Max. uF = 40000 / Jaw Opening Size mm = 43 / Number of Digits = 3-3/4 Digits / Other Measuring Ranges = IR Temperature: -50 ... 270 °C / Other Measuring Ranges = Thermocouple K: -20 ... 760 °C / Other Measuring Ranges = Continuity: 40 Ohm / Other Measuring Ranges = Diode Test: 3 V / Range Selection = Auto / Manual / Display Type = Backlit LCD / Safety Category = CAT III 600 V / Battery Type = 1x 9 V

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • EX830.