Extech Instruments EX820

TRMS AC clamp meter EX820, 1000 A (AC), 600 V (DC), 600 V (AC), opening 43 mm, CAT III 600 V
$ 192.048
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments EX820.

Master Electronics

Datasheet1 page14 years ago

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

All-Spec

Descriptions

Descriptions of Extech Instruments EX820 provided by its distributors.

TRMS AC clamp meter EX820, 1000 A (AC), 600 V (DC), 600 V (AC), opening 43 mm, CAT III 600 V
Extech EX820 True RMS AC Clamp Meter W/IR Infrared Thermometer, Orange/Green 1000 Amp
Multimeter, Digital, Clamp; Funciones Dmm:Intensidad Ca, Tensión Ca/Cc, Capacidad, Continuidad, Diodo, Frecuencia, Resistencia, Temperatura; Medida De Corriente Ac Máx.:1Ka; Medida De Tensión Ac Máx.:600V; Núm. De Dígitos:3.75 |Extech Instruments EX820
CLAMP METER + IR THERMOMETER; DMM Type:Clamp; Voltage Measuring Ranges, DC:0.1mV to 600V; Voltage Measuring Ranges, AC:0.1mV to 600V; Digits, No. of:3999; DMM Response Type:True RMS; Series:EX; Current AC Max:1kA; AC Current Measuring Ranges:1000A; Battery Size Code:9V PP3; Capacitance Measuring Ranges:0.001nF to 40mF; Frequency Measuring Ranges:1Hz to 4kHz; Percentage Accuracy:3%; Safety Category:Cat III 600V; Temperature Measuring Ranges, °C:-50 to 270°C

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON