Descriptions of Extech Instruments EX720 provided by its distributors.
DMM, CLAMP, AUTO, TRMS, 800A, 4DIGIT; DMM Functions:AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature; Current Measure AC Max:800A; Voltage Measure AC Max:600V; Voltage Measure DC Max:600V RoHS Compliant: NA
EXTECH EX720 Clamp Meter, 800A. More details: Clamp Meter, Digital, Clamp Meter Jaw Style Clamp On, Max. AC Amps 800, Max. DC Amps 800, Max. AC Volts 600, Max. DC Volts 600, Max. Ohms 40M, Jaw Capacity 1-1/4 In., Temp. Range -4 Degrees to 1400 Degrees F (-20 Degrees to 760 Degrees C), Counts 4000, Battery Type 9V, Safety Rating CAT III 600V, AC Response TRMS, Audible Continuity Yes, Diode Test Yes, Capacitance 40mF, Frequency Counter 4 kHz, Peak Hold Yes, Display Backlit LED, Includes Test Leads, Belt Holster, Instructions