Display Count = 6000 / Measuring Voltage - AC Max. V = 600 / Measuring Voltage - DC Max. V = 600 / Current Measuring Range Max. - AC A = 600 / Current Measuring Range Max. - DC A = 600 / Resistance Measuring Range Max. MOhm = 60 / Frequency Max. kHz = 100 / Capacitance Max. uF = 40000 / Temperature Measuring Range Min. °C = -50 / Temperature Measuring Range Max. °C = 1000 / Multimeter Measurement = True-RMS / Additional Measuring Functions = Duty Cycle / Safety Category = CAT III 600 V / Battery Type = 1x 9 V / Weight g = 315
Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names: