Extech Instruments EX623

EX623 Cl Meter, AC/DC , 5 in 1, NCV Detector, Infrared Thermometer, True RMS, 400A
$ 259.562
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments EX623.

Electro Sonic

Datasheet1 page16 years ago

Newark

Burklin Elektronik

All-Spec

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Extech Instruments EX623 provided by its distributors.

EX623 Cl Meter, AC/DC , 5 in 1, NCV Detector, Infrared Thermometer, True RMS, 400A
400A True RMS Dual Input Clamp Meter; DMM Functions:-; Current Measure AC Max:-; Voltage Measure AC Max:-; Voltage Measure DC Max:-; Resistance Measure Max:-; DMM Response Type:-; Range Selection:-; No. of Digits:-; Jaw Opening Max:-RoHS Compliant: Yes
Type of Measurement = TRMS AC / Current Measuring Range Max. - AC A = 400 / Current Measuring Range Min. - AC A = 40 / Current Measuring Range Max. - DC A = 400 / Current Measuring Range Min. - DC A = 40 / Voltage Measuring Range = AC: 400 mV ... 600 V / Voltage Measuring Range = DC: 400 mV ... 600 V / Resistance Measuring Range Min. Ohm = 400 / Resistance Measuring Range Max. MOhm = 40 / Frequency Measuring Range Min. Hz = 40 / Frequency Measuring Range Max. MHz = 100 / Capacitance Min. nF = 400 / Capacitance Max. uF = 40000 / Jaw Opening Size mm = 32 / Other Measuring Ranges = Duty Cycle: 0.5 ... 99% / Other Measuring Ranges = Temperature: -50 ... 1000°C / Other Measuring Ranges = IR Temperature: -50 ... 270 °C / Range Selection = Auto / Manual / Display Type = Backlit LCD / Safety Category = CAT II 1 kV / Safety Category = CAT III 600 V / Battery Type = 1x 9 V

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON