Descriptions of Extech Instruments EX570 provided by its distributors.
Digital Multimeter, Hand Held; Funciones Dmm:Intensidad Ca, Tensión Ca/Cc, Capacidad, Continuidad, Diodo, Frecuencia, Resistencia; Medida De Corriente Ac Máx.:20A; Medida De Corriente Dc Máx.:20A; Medida De Tensión Ac Máx.:1Kv |Extech Instruments EX570
EXTECH EX570 Digital Multimeter, 1000V, 20A, 40 MOhms. More details: Digital Multimeter, Full Size, Max. AC Volts 1000, Max. DC Volts 1000, Max. AC Amps 20A, Max. DC Amps 20A, Max. Ohms 40 Megohm, Basic DC Accuracy +/-0.06 Percent, Counts 40, 000, Battery Type 9V Alkaline, Safety Rating CAT III 1000V, CAT IV 600V, Audible Continuity Yes, AC Response True RMS, Capacitance Range 1pF to 10, 000uF, Frequency Counter Range 0.001 Hz to 40 MHz, Min./Max. Memory Yes, Peak Hold Yes, Data Logging No, Interface None, Data Hold Yes, Bar Graph Yes, Display Backlit LCD