Descriptions of Extech Instruments EX540 provided by its distributors.
EX500 Series True RMS Multimeter / Datalogger with Wireless PC Interface and Software
MULTIMETER, DIGITAL, HANDHELD, 5 DIGIT; DMM Functions: AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature; Current Measure AC Max: 20A; Current Measure DC Max: 20A; Voltage Measure AC Max: 1kV
Multimeter, Digital, Handheld, 5 Digit; Funciones Dmm:Intensidad/Tensión Ca/Cc, Capacidad, Continuidad, Frecuencia, Resistencia, Temperatura; Medida De Corriente Ac Máx.:20A; Medida De Corriente Dc Máx.:20A; Núm. De Dígitos:4.75 |Extech Instruments EX540
EXTECH EX540 Digital Multimeter, 1000V, 20A, 40 MOhms. More details: Digital Multimeter, Full Size, Max. AC Volts 1000, Max. DC Volts 1000, Max. AC Amps 20A, Max. DC Amps 20A, Max. Ohms 40 Megohm, Basic DC Accuracy +/-0.06 Percent, Counts 40, 000, Battery Type 9V Alkaline, Safety Rating CAT III 1000V, CAT IV 600V, Audible Continuity Yes, AC Response True RMS, Capacitance Range 1pF to 40mF, Frequency Counter Range 0.001 Hz to 100 MHz, Min./Max. Memory Yes, Peak Hold Yes, Data Logging Yes, Interface Wireless USB, Data Hold Yes, Bar Graph Yes, Display Backlit LCD