Extech Instruments EX530A

Multimeter, 1, 000 V Max DC, 0.01 mV Max AC, TRMS, 40, 000 Instrument Counts, LCD
$ 244

Price and Stock

Inventory History

3 month trend:
+18.87%

Descriptions

Descriptions of Extech Instruments EX530A provided by its distributors.

Multimeter, 1,000 V Max DC, 0.01 mV Max AC, TRMS, 40,000 Instrument Counts, LCD
Extech EX530A Multimeter 50000 Counts True RMS CAT IV 600V LoZ LPF
High precision True RMS Multimeter with CAT IV-600V safety rating
Extech EX530A Handheld Industrial Multimeter, High Precision, True RMS, CAT4, 1000 V, EX500A Series
DMM, HANDHELD, 50MOHM, 1KV, 50000 COUNT ROHS COMPLIANT: YES
MULTIMETER,HD,WATERPROOF 40000 C
Display Count = 50000 / Measuring Voltage - AC Max. kV = 1 / Measuring Voltage - DC Max. kV = 1 / Current Measuring Range Max. - AC A = 10 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. MOhm = 50 / Frequency Max. MHz = 10 / Capacitance Max. uF = 99990 / Temperature Measuring Range Min. °C = -20 / Temperature Measuring Range Max. °C = 760 / Multimeter Measurement = True-RMS / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Additional Measuring Functions = Duty Cycle / Series = EX5xxA / Safety Category = CAT IV 600 V / Battery Type = 1x 9 V / Weight g = 380

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON