Heavy Duty Multimeter with CAT IV-600V safety rating and high accuracy with NIST- PLEASE NOTE: If not in stock: NIST calibration takes between 7-14 days once stock is available.
Display Count = 6000 / Measuring Voltage - AC Max. kV = 1 / Measuring Voltage - DC Max. kV = 1 / Current Measuring Range Max. - AC A = 10 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. MOhm = 40 / Frequency Max. MHz = 10 / Capacitance Max. uF = 99990 / Temperature Measuring Range Min. °C = -20 / Temperature Measuring Range Max. °C = 760 / Multimeter Measurement = True-RMS / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Additional Measuring Functions = Duty Cycle / Series = EX5xxA / Safety Category = CAT IV 600 V / Battery Type = 1x 9 V / Weight g = 375
Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names: