Extech Instruments EX520

EX520 Handheld Multimeter, Industrial, True RMS, 11 Functions, Heavy Duty, Large Display
$ 202.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments EX520.

Newark

Datasheet1 page13 years ago

Farnell

All-Spec

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Extech Instruments EX520 provided by its distributors.

EX520 Handheld Multimeter, Industrial, True RMS, 11 Functions, Heavy Duty, Large Display
Digital Multimeter, 1,000 Max. AC Volts, 1,000 Max. DC Volts, 20 Max. AC Amps, 20 Max. DC Amps
Multimeter, Digital, Handheld; Funciones Dmm:Intensidad/Tensión Ca/Cc, Capacidad, Continuidad, Frecuencia, Resistencia, Temperatura; Medida De Corriente Ac Máx.:20A; Medida De Corriente Dc Máx.:20A; Medida De Tensión Ac Máx.:1Kv |Extech Instruments EX520
Measuring Voltage - AC Max. kV = 1 / Measuring Voltage - AC Min. V = 6 / Measuring Voltage - DC Max. kV = 1 / Measuring Voltage - DC Min. mV = 600 / Current Measuring Range = AC: 600 uA ... 20 A / Current Measuring Range = DC: 600 uA ... 20 A / Frequency Min. Hz = 9.99 / Frequency Max. MHz = 40 / Resistance Measuring Range Max. MOhm = 40 / Resistance Measuring Range Min. Ohm = 600 / Other Measuring Ranges = Capacitance: 60 nF ... 1 mF / Other Measuring Ranges = Continuity: 100 Ohm / Other Measuring Ranges = Diode Test: 2.8 V / Other Measuring Ranges = Duty Cycle: 0.1 ... 99.9% / Other Measuring Ranges = Thermocouple K: -45 ... 750 °C / Display Type = Backlit LCD / Display Count = 6000 / Battery Type = 1x 9 V / Continuity Check = Yes / Calibrated = No / Series = EX500 / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V / Weight g = 349

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON