Voltage Measuring Range = AC: 0 ... 1 kV / Voltage Measuring Range = DC: 0 ... 1 kV / Current Measuring Range Min. - AC A = 0 / Current Measuring Range Max. - AC A = 10 / Current Measuring Range Min. - DC A = 0 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. MOhm = 60 / Resistance Measuring Range Min. Ohm = 0 / Frequency Min. Hz = 0 / Frequency Max. MHz = 10 / Number of Digits = 4 Digits / Other Measuring Ranges = Capacitance: 10 pF ... 99990 uF / Other Measuring Ranges = Temperature: -20 ... 760 °C / Other Measuring Ranges = Duty Cycle: 0.1 ... 99.9% / Display Type = Backlit LCD / Battery Type = 1x 9 V / Continuity Check = Yes / Calibrated = No
Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names: