Extech Instruments EX505-K

EX500 Series Industrial Multimeter Kit with Non-Contact Voltage Detector and 8 Piece Lead Kit
$ 146.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments EX505-K.

RS (Formerly Allied Electronics)

Datasheet1 page0 years ago

All-Spec

element14

Burklin Elektronik

Descriptions

Descriptions of Extech Instruments EX505-K provided by its distributors.

EX500 Series Industrial Multimeter Kit with Non-Contact Voltage Detector and 8 Piece Lead Kit
HEAVY DUTY INDUSTRIAL MULTIMETER KIT; Available until stocks are exhausted
Multimeter Kit Digital Handheld, 4 Digit; Kit Contents:extech Cat Dmm, Dv25 Voltage Detector, Tl808-8 Test Lead Kit, Type K Thermocouple; Product Range:500 Series; Current Measuring Range Ac:0.1Μa To 10A; Dmm Functions:ac Voltage Rohs Compliant: Na
Voltage Measuring Range = AC: 400 mV ... 1 kV / Voltage Measuring Range = DC: 400 mV ... 1 kV / Current Measuring Range Min. - AC uA = 400 / Current Measuring Range Max. - AC A = 10 / Current Measuring Range Min. - DC uA = 400 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. MOhm = 40 / Resistance Measuring Range Min. Ohm = 400 / Frequency Min. Hz = 5.99 / Frequency Max. MHz = 9.99 / Other Measuring Ranges = Capacitance: 4 nF ... 100 uF / Other Measuring Ranges = Continuity Buzzer: 100 Ohm / Other Measuring Ranges = Diode Test: 1.5 V / Other Measuring Ranges = Duty Cycle: 0.1 ... 99.9% / Other Measuring Ranges = Thermocouple K: -20 ... 750 °C / Display Type = Backlit LCD / Battery Type = 1x 9 V / Battery Type = 2x AAA / DMM Type = Handheld / Continuity Check = Yes / Calibrated = No

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • EX505K